Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 100V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount device has a 10% capacitance tolerance and soft termination for enhanced reliability. Measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height, it is supplied in tape and reel packaging.
Sign in to ask questions about the TDK CGA3E3X7S2A104K080AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E3X7S2A104K080AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA3E3X7S2A104K080AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.