
0.1µF 50V X8R multilayer ceramic capacitor, 10% tolerance, in a 0603 (1608 metric) surface mount package. Designed for high-temperature applications with a maximum operating temperature of 150°C and a minimum of -55°C. Features lead-free and RoHS compliant termination, suitable for automotive applications with AEC-Q200 rating. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK CGA3E3X8R1H104K080AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E3X8R1H104K080AB technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E3X8R1H104K080AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.