
This 100nF ceramic capacitor is rated for 50V and features an X8R dielectric. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is available in a 0603 package and is rated for surface mount applications. It is compliant with AEC-Q200 and RoHS regulations.
Sign in to ask questions about the TDK CGA3E3X8R1H104M080AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA3E3X8R1H104M080AD technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X8R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA3E3X8R1H104M080AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.