Multilayer ceramic capacitor with 1.2nF capacitance and 100V DC rating. Features C0G dielectric for stable performance, 5% tolerance, and an 0805 (2012 metric) surface mount package. Operates across a wide temperature range from -55°C to 125°C, meeting AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
TDK CGA4C2C0G2A122J060AA technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4C2C0G2A122J060AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.