The CGA4C4C0G2W331J060AE is a 0805 multilayer ceramic capacitor from TDK with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.33 microfarads and a DC rated voltage of 450 volts. The capacitor measures 1.25 millimeters in width, 2 millimeters in length, and 0.6 millimeters in height.
TDK CGA4C4C0G2W331J060AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA4C4C0G2W331J060AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.