
0.22µF 100V X7S multilayer ceramic capacitor (MLCC) in an 0805 (2012 metric) SMD package. Features soft termination for enhanced reliability and a wide operating temperature range of -55°C to 125°C. This AEC-Q200 qualified component offers 10% capacitance tolerance and is supplied on tape and reel.
Sign in to ask questions about the TDK CGA4F3X7S2A224K085AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA4F3X7S2A224K085AE technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7S |
| Features | Soft Termination |
| Height | 0.85mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4F3X7S2A224K085AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
