
Multilayer ceramic capacitor with 10nF capacitance and 450V DC rating. Features X7T dielectric, 10% tolerance, and soft termination for enhanced reliability. Surface mountable in an 0805 (2012 metric) case code, this component operates from -55°C to 125°C and meets AEC-Q200 automotive standards. Packaged in tape and reel, it is RoHS compliant.
Sign in to ask questions about the TDK CGA4F4X7T2W103K085AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA4F4X7T2W103K085AE technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7T |
| Features | Soft Termination |
| Height | 0.85mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4F4X7T2W103K085AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.