
This is a ceramic capacitor with a capacitance of 4.7uF and a DC rated voltage of 16V. It has a width of 1.25mm and a length of 2mm. The capacitor is designed for operation within a temperature range of -55 to 150 degrees Celsius. It is a multilayer ceramic capacitor with a package type of 0805.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |