The CGA4J1X8L1E475K125AC is a 4.7uF multilayer ceramic capacitor from TDK, rated for 25V DC and operating over a temperature range of -55 to 150 degrees Celsius. It has a compact 0805 package size, measuring 1.25mm in width and 2mm in length, with a height of 1.25mm. This component is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |