This ceramic capacitor from TDK has a capacitance of 0.22uF and a DC rated voltage of 25V. It is available in the 0805 package type and has a maximum operating temperature of 150 degrees Celsius. The capacitor is designed to operate within a temperature range of -55 to 150 degrees Celsius.
TDK CGA4J2X8R1E224K125AE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA4J2X8R1E224K125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.