
This 100nF ceramic capacitor features a 50V voltage rating and X8R dielectric. It is available in the 0805 SMD package and is rated for operation between -55°C and 150°C. The capacitor is compliant with AEC-Q200 and is packaged in tape and reel quantities of 2000.
TDK CGA4J2X8R1H104K125AD technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X8R |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J2X8R1H104K125AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.