This 2.2uF ceramic capacitor has a voltage rating of 50V and a tolerance of 20%. It is made from X5R dielectric material and has a maximum operating temperature of 85°C. The capacitor is packaged in a 0805 case and is rated for surface mount applications. It is compliant with AEC-Q200 and RoHS regulations.
TDK CGA4J3X5R1H225M125AB technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J3X5R1H225M125AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.