
2.2µF, 50V multilayer ceramic capacitor with X7R dielectric. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This SMD component, measuring 2mm x 1.25mm x 1.25mm, includes soft termination for enhanced reliability and is supplied on tape and reel.
TDK CGA4J3X7R1H225K125AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA4J3X7R1H225K125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.