
22nF, 250V DC rated multilayer ceramic capacitor with X7R dielectric and 10% tolerance. Features an 0805 (2012 metric) surface mount package with dimensions of 2mm length, 1.25mm width, and 1.25mm depth. Operating temperature range is -55°C to 125°C. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
TDK CGA4J3X7R2E223K125AA technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J3X7R2E223K125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
