
Multilayer ceramic capacitor with 4.7nF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 150°C operating temperature range. Surface mountable in a 1206 (3216 metric) case code, this component offers 5% tolerance and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel, it is RoHS compliant.
Sign in to ask questions about the TDK CGA5C2NP01H472J060AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA5C2NP01H472J060AA technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Features | High Temperature |
| Height | 0.6mm |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5C2NP01H472J060AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
