
Multilayer ceramic capacitor, 100pF capacitance, 630V DC rated voltage, and 5% tolerance. Features C0G dielectric and a 1206 (3216 metric) SMD/SMT package. Operating temperature range from -55°C to 125°C, with AEC-Q200 qualification. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the TDK CGA5C4C0G2J101J060AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA5C4C0G2J101J060AA technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5C4C0G2J101J060AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
