This is a surface mount ceramic chip capacitor with a capacitance of 0.022uF and a voltage rating of 630VDC. It has a tolerance of 10% and is constructed with a flat, multilayer ceramic (MLCC) design. The operating temperature range is -55°C to 125°C. The capacitor is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
TDK CGA5K4X7R2J223K130AA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.3 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.3 |
| Capacitance | 0.022uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK CGA5K4X7R2J223K130AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.