
Multilayer ceramic capacitor with 10µF capacitance and 16V DC rated voltage. Features X7R dielectric with a ±10% tolerance and ±15% temperature coefficient. Designed for surface mount applications with a 1206 (3216 metric) case code. Operates across a wide temperature range from -55°C to +125°C. This component is lead-free, RoHS, and REACH compliant, and rated AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA5L1X7R1C106K160AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L1X7R1C106K160AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.