
Multilayer ceramic capacitor with 10µF capacitance and 25V DC rating. Features X7R dielectric with ±15% temperature coefficient and ±10% tolerance. Designed for surface mount applications in a 1206 case code (3.2mm x 1.6mm). Operates across a wide temperature range from -55°C to +125°C, is lead-free, RoHS and REACH compliant, and AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA5L1X7R1E106K160AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L1X7R1E106K160AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.