
Multilayer Ceramic Capacitor (MLCC) with 6.8µF capacitance and 25V voltage rating. Features X7R dielectric material, 10% tolerance, and a 1206 (3216 metric) surface mount package. Designed for operation between -55°C and 125°C, this low ESR component is AEC-Q200 qualified and RoHS compliant, supplied in 2000-piece tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA5L1X7R1E685K160AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L1X7R1E685K160AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.