
This 6.8uF ceramic capacitor is rated for 25V and has a tolerance of 10%. It is packaged in a 1206 case and is designed for surface mount applications. The operating temperature range is -55°C to 125°C, and it meets AEC-Q200 ratings. The component is RoHS compliant and available in cut tape packaging.
TDK CGA5L1X7R1E685K160AD technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L1X7R1E685K160AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.