
This 6.8uF ceramic capacitor has a voltage rating of 25V and a tolerance of 20%. It is a multilayer ceramic capacitor with an X7R dielectric and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 1206 case and is suitable for surface mount applications. It meets the AEC-Q200 rating and is compliant with RoHS regulations.
TDK CGA5L1X7R1E685M160AC technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L1X7R1E685M160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.