
10µF 50V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features a low ESR and operates across a wide temperature range from -55°C to 125°C. Designed for surface-mount applications with a 1206 package size and two terminals. Suitable for automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA5L1X7R1H106K160AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L1X7R1H106K160AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.