Multilayer ceramic capacitor with 10µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface-mount device utilizes soft termination technology and is supplied in 1206 package size.
TDK CGA5L1X7R1H106K160AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L1X7R1H106K160AE to view detailed technical specifications.
No datasheet is available for this part.