10µF, 35V DC rated multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. This surface-mount device (SMD) offers low ESR and is designed for automotive applications. The capacitor has a 10% capacitance tolerance and is packaged in a 1206 footprint with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height.
TDK CGA5L1X7R1V106K160AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L1X7R1V106K160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.