
This is a 10uF ceramic capacitor with a rated voltage of 35V, suitable for use in a variety of electronic applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1206 package, which is a compact and widely used form factor. The capacitor's dimensions are 1.6mm in width, 3.2mm in length, and 1.6mm in height.
TDK CGA5L1X7R1V106M160AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L1X7R1V106M160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.