
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 10V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This two-terminal, surface-mount device offers 20% capacitance tolerance and low ESR, suitable for automotive applications. Packaged in a 1206 footprint on tape and reel.
TDK CGA5L1X7S1A226M160AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L1X7S1A226M160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.