TDK's CGA5L3X5R1E685K160AB is a 6.8uF ceramic capacitor with a 25V voltage rating and X5R dielectric. It is available in a 1206 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 85°C and is compliant with AEC-Q200 and RoHS standards.
TDK CGA5L3X5R1E685K160AB technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L3X5R1E685K160AB to view detailed technical specifications.
No datasheet is available for this part.