Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal SMD component measures 3.2mm in length, 1.6mm in width, and 1.6mm in height, with a 20% capacitance tolerance. Designed with soft termination for enhanced reliability in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA5L3X7R1H475M160AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L3X7R1H475M160AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.