
Multilayer ceramic capacitor with 2.2µF capacitance and 100V DC rated voltage. Features X7S dielectric with ±10% tolerance and a maximum operating temperature of 125°C. Surface mountable in a 1206 case code (3.2mm x 1.6mm), this component is halogen-free, RoHS compliant, and AEC-Q200 rated. Soft termination technology enhances reliability.
Sign in to ask questions about the TDK CGA5L3X7S2A225K160AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA5L3X7S2A225K160AE technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7S |
| Features | Soft Termination |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L3X7S2A225K160AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.