
The TDK CGA5L3X8R2A224K160AE is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 100V. It has a max operating temperature of 150 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is packaged in a 1206 package type and has dimensions of 1.6mm in width, 3.2mm in length, and 1.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA5L3X8R2A224K160AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA5L3X8R2A224K160AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.