1.5µF 50V X7R multilayer ceramic capacitor with 10% tolerance, featuring a 1210 (3225 metric) surface mount package. This component offers low ESR, operates across a -55°C to 125°C temperature range, and is AEC-Q200 qualified for automotive applications. The ceramic dielectric and SMD termination ensure reliable performance in demanding environments.
Sign in to ask questions about the TDK CGA6M2X7R1H155K200AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA6M2X7R1H155K200AA technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6M2X7R1H155K200AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.