Multilayer Ceramic Capacitor, 0.15µF capacitance, 250V DC rated voltage, and 10% tolerance. Features X7R dielectric, 125°C maximum operating temperature, and a 1210 (3225 metric) surface mount package. Compliant with AEC-Q200 automotive standards and RoHS.
Sign in to ask questions about the TDK CGA6M3X7R2E154K200AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA6M3X7R2E154K200AA technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6M3X7R2E154K200AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.