
The CGA6P1X7R1C226M is a 22uF ceramic capacitor with a DC rated voltage of 16V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a lead-free, surface mount package with a 1210 case size. It is RoHS compliant and features a dielectric material of X7R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGA6P1X7R1C226M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | 1210 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6P1X7R1C226M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.