Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 75VDC voltage rating. Features X7R dielectric with ±10% tolerance. Designed for surface mount applications with a 1210 package size and pad termination. Operates across a wide temperature range from -55°C to 125°C.
TDK CGA6P1X7R1N106K250AC technical specifications.
| Capacitance | 10uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 75VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5mm |
| Height Tolerance | ±0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK CGA6P1X7R1N106K250AC to view detailed technical specifications.
No datasheet is available for this part.