Multilayer ceramic capacitor with 10µF capacitance and 25V DC rated voltage. Features X8R dielectric for stable performance across a wide temperature range of -55°C to 150°C. This 2-terminal surface-mount device, in a 1210 package, offers 10% capacitance tolerance. Designed for automotive applications, it is supplied on tape and reel.
TDK CGA6P1X8R1E106K250AC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA6P1X8R1E106K250AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.