
10µF, 25V X8R multilayer ceramic capacitor with soft termination. Features a 10% capacitance tolerance and operates from -55°C to 150°C. This 2-terminal surface-mount device measures 3.2mm in length, 2.5mm in width, and 2.5mm in height, suitable for automotive applications.
TDK CGA6P1X8R1E106K250AE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CGA6P1X8R1E106K250AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.