This 10uF ceramic capacitor is rated for 25V DC and has a maximum operating temperature of 150 degrees Celsius. It measures 2.5mm in width and 3.2mm in length, with a height of 2.5mm. The capacitor has two terminals and operates within a temperature range of -55 to 150 degrees Celsius.
TDK CGA6P1X8R1E106M250AC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CGA6P1X8R1E106M250AC to view detailed technical specifications.
No datasheet is available for this part.