22µF, 25V multilayer ceramic capacitor with X7R dielectric. Features a 20% capacitance tolerance and operates across a -55°C to 125°C temperature range. Designed for surface-mount applications with a 1210 package size and two terminals. Offers low ESR and is suitable for automotive environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |