
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rating. Features X8R dielectric, 10% tolerance, and a 1210 (3225 metric) SMD package. Designed for high-temperature applications, operating from -55°C to 150°C, and AEC-Q200 qualified for automotive use. Packaged in tape and reel, this lead-free and RoHS compliant component offers reliable surface mount performance.
Sign in to ask questions about the TDK CGA6P3X8R1C106K250AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA6P3X8R1C106K250AB technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6P3X8R1C106K250AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
