
Automotive-grade multilayer ceramic capacitor with 100nF capacitance and 50V DC rating. Features C0G dielectric with 5% tolerance, suitable for surface mount applications in an 1812 (4532 metric) case. Operating temperature range from -55°C to 125°C, with low ESR and RoHS compliance. Packaged in tape and reel for automated assembly.
TDK CGA8M2C0G1H104J200KA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 2mm |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.079inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA8M2C0G1H104J200KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
