
Multilayer ceramic capacitor with 0.47µF capacitance and 450V DC rating. Features X7T dielectric, 10% tolerance, and a 1812 SMD package. Operates from -55°C to 125°C, meeting AEC-Q200 automotive standards. Supplied on tape and reel for surface mount applications.
TDK CGA8N4X7T2W474K230KA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7T |
| Height | 2.3mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.091inch |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.
