Multilayer Ceramic Capacitor (MLCC) with 15µF capacitance and 100V DC rating. Features X7S dielectric, 20% tolerance, and a 2220 case code. Operates from -55°C to 125°C, suitable for automotive applications with AEC-Q200 qualification. Surface mount package with lead-free termination, supplied on tape and reel.
Sign in to ask questions about the TDK CGA9P3X7S2A156M250KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGA9P3X7S2A156M250KB technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7S |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA9P3X7S2A156M250KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.