
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 25V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 0402 (1005 metric) SMD/SMT package. Operates from -55°C to 85°C, is lead-free, RoHS compliant, and supplied in 10000-piece tape and reel packaging. Dimensions are 1mm length, 0.5mm width, and 0.3mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGB2A1X5R1E105K033BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CGB |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGB2A1X5R1E105K033BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
