
This is a ceramic capacitor with a capacitance of 1uF and a tolerance of 10%. It has a voltage rating of 10V and is available in a 0402 package type. The capacitor is lead free and made of ceramic material. It can operate between -55°C and 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGB2A1X6S1A105K033BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGB2A1X6S1A105K033BC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 330um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CGB |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGB2A1X6S1A105K033BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.