This 1uF ceramic capacitor features a 4V voltage rating and 10% tolerance. It is available in a 0402 package, suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGB2A1X7S0G105K033BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGB2A1X7S0G105K033BC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7S |
| Height | 0.33mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CGB |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CGB2A1X7S0G105K033BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.