
1µF, 6.3V X7S multilayer ceramic capacitor with 10% tolerance. Features a 0402 (1005 metric) surface mount package, 330µm height, and operates from -55°C to 125°C. Lead-free and RoHS compliant, supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CGB2A1X7S0J105K033BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CGB2A1X7S0J105K033BC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 330um |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CGB |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGB2A1X7S0J105K033BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
