TDK's CGB2A3X5R0J105K033BB is a 1uF ceramic capacitor with a 6.3V voltage rating and X5R dielectric. It is available in a 0402 SMD package and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
TDK CGB2A3X5R0J105K033BB technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.33mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CGB |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CGB2A3X5R0J105K033BB to view detailed technical specifications.
No datasheet is available for this part.