This 2.2uF ceramic capacitor has a 10% tolerance and is rated for a maximum operating temperature of 85°C. It is available in a 0603 package and is designed for surface mount applications. The capacitor features a multilayer ceramic construction and is RoHS compliant. It has a maximum voltage rating of 10V and a DC rated voltage of 10V.
TDK CGB3B3X5R1A225K055AB technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.55mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CGB |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CGB3B3X5R1A225K055AB to view detailed technical specifications.
No datasheet is available for this part.