The CGB4B3JB1A225K055AB is a 2.2uF ceramic capacitor with a 10% tolerance, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a 0805 case, which measures 0.079inch in length and 0.049inch in width. It is RoHS compliant and available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
TDK CGB4B3JB1A225K055AB technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CGB |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |